Location: 
All Products

International Rectifier SI4435DYPBF

International Rectifier - SI4435DYPBF - MOSFET,  Power; P-Ch; VDSS -30V; RDS(ON) 0.015Ohm; ID -8A; SO-8; PD 2.5W; VGS +/-20V; -55 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -30V; RDS(ON) 0.015Ohm; ID -8A; SO-8; PD 2.5W; VGS +/-20V; -55
Mfr. Part#:
SI4435DYPBF

Allied Stock#: 70017629

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.302 (Each)
1$0.302(Save 73%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.14 (Each)
1$1.140
10$0.510
100$0.390
1000$0.370
2500$0.330
10000$0.320
25000$0.310
Availability

941 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2320 pF @ -15 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Quad Drain, Triple Source
Current, Drain: -8 A
Dimensions: 5 x 4 x 1.5 mm
Gate Charge, Total: 40 nC
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: P-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 0.035 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 130 ns
Time, Turn-On Delay: 16 ns
Transconductance, Forward: 11 S
Typical Gate Charge @ Vgs: 40 nC @ -10 V
Voltage, Breakdown, Drain to Source: -30 V
Voltage, Drain to Source: -30 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ± 20 V
Width: 0.157" (4mm)

Overview

P-Channel Power MOSFET over 8A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.