Location: 
All Products

International Rectifier PVX6012PBF

International Rectifier - PVX6012PBF - Relay; SSR; Power; SP-NO; Cur-Rtg 1A; Vol-Rtg 0-280/0-400AC/DC; PCB Mnt; Through Hole View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Relay; SSR; Power; SP-NO; Cur-Rtg 1A; Vol-Rtg 0-280/0-400AC/DC; PCB Mnt; Through Hole
Mfr. Part#:
PVX6012PBF

Allied Stock#: 70017911

 RoHS Compliant Part

 
View More from International Rectifier >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 9.
Pricing (USD) & Availability
Standard Pricing
$6.41 (Each)
1$6.410
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PVX6012 Series
Capacitance: 50 pF
Contact Form: SP-NO
Current Rating: 1 A
Current, Leakage: 10 μA
Function: General Purpose
Mounting Type: PCB
Number of Pins: 14
Package Type: DIP-14
Relay Type: Solid State
Standards: UL
Termination: Through Hole
Voltage Rating: 280/400 VAC/VDC

Overview

The PVX6012 Photovoltaic Relay is a single-pole, normally open solid state relay that can replace electromechanical relays in many applications. It utilizes an IGBT output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. The PVX6012 is ideally suited for switching medium power loads. It offers high operating speed, low and stable on-state voltage drop as well as low off-state leakage current. PVX6012 relays are packaged in a 14-pin, molded DIP package in thru-hole. It is available in standard plastic shipping tubes.

Features:
  • IGBT and HEXFRED™ Output
  • Bounce-Free Operation
  • 3750 VRMS I/O Isolation
  • High Load Current Capacity
  • Low Off-State Leakage Current
    Solid State Reliability
  • UL Recognized