Location: 
All Products

International Rectifier PVT422S-TPBF

International Rectifier - PVT422S-TPBF - Relay; Solid State; DPST-NO; Ctrl-V 1.25DC; 0.12A; 400V; PCB Mnt; SMD; 8Pin; PVT422 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Relay; Solid State; DPST-NO; Ctrl-V 1.25DC; 0.12A; 400V; PCB Mnt; SMD; 8Pin; PVT422
Mfr. Part#:
PVT422S-TPBF

Allied Stock#: 70019178

 RoHS Compliant Part

 

Resources

View PVT422S-TPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$4.15 (Each)
750$4.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750 |  Multiples Of: 750

Specifications

Brand/Series: PV Series
Capacitance: 12 pF
Contact Form: DPST-NO
Current Rating: 0.12 A
Current, Leakage: 1 μA
Function: General Purpose
Mounting Type: PCB
Number of Pins: 8
Package Type: DIP-8
Relay Type: Solid State
Standards: UL
Termination: SMD
Voltage Rating: 400 V
Voltage, Control: 1.25 VDC

Overview

The PVT422 Series Photovoltaic Relay is a dual pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Series PVT422 Relays are packaged in an 8-pin, molded DIP package with either thru-hole or surface mount (gull-wing) terminals. It is available in standard plastic shipping tubes or on tape-and-reel. Please refer to Part Identification information opposite.
Features:
  • HEXFET Power MOSFET Output

  • Bounce-Free Operation
  • 4000 VRMS I/O Isolation
  • Linear AC/DC Operation
  • Solid State Reliability
  • UL Recognized and BABT Certified