Location: 
All Products

International Rectifier PVT422PBF

International Rectifier - PVT422PBF - Relay; Solid State; DPST-NO; Ctrl-V 1.25DC; 0.12A; 400V; PCB Mnt; Thru Hole; 8Pin; PVT422
Image may be a representation.
See specs for product details.

International Rectifier Relay; Solid State; DPST-NO; Ctrl-V 1.25DC; 0.12A; 400V; PCB Mnt; Thru Hole; 8Pin; PVT422
Mfr. Part#:
PVT422PBF

Allied Stock#: 70018688

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$3.74 (Each)
1$3.740(Save 25%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$4.99 (Each)
1$4.990
10$4.900
100$4.700
250$4.290
500$4.100
1000$3.930
Availability

264 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PV Series
Capacitance: 12 pF
Capacitance, Output: 12 pF
Contact Form: DPST-NO
Current Rating: 0.12 A
Current, Leakage: 1 μA
Dielectric Strength: 4000 VRMS
Function: General Purpose
Mounting Type: PCB
Number of Pins: 8
Package Type: 8 Pin
Relay Type: Solid State
Resistance, On-State: 35 Ohm
Standards: UL
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –40 °C
Termination: Through Hole
Time, Turn-Off: 2 ms
Time, Turn-On: 2 ms
Voltage Rating: 400 V
Voltage, Control: 1.25 VDC

Overview

The PVT422 Series Photovoltaic Relay is a dual pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Series PVT422 Relays are packaged in an 8-pin, molded DIP package with either thru-hole or surface mount (gull-wing) terminals. It is available in standard plastic shipping tubes or on tape-and-reel. Please refer to Part Identification information opposite.
Features:
  • HEXFET Power MOSFET Output

  • Bounce-Free Operation
  • 4000 VRMS I/O Isolation
  • Linear AC/DC Operation
  • Solid State Reliability
  • UL Recognized and BABT Certified

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.