Location: 
All Products

International Rectifier PVT412ASPBF

International Rectifier - PVT412ASPBF - Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.36A; 400V; PCB Mnt; SMD; 6Pin; PVT412A View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.36A; 400V; PCB Mnt; SMD; 6Pin; PVT412A
Mfr. Part#:
PVT412ASPBF

Allied Stock#: 70017358

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.43 (Each)
1$2.429(Save 60%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$6.00 (Each)
1$6.000
10$3.450
100$3.260
250$3.060
500$2.920
1000$2.810
2500$2.680
Availability

158 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PV Series
Capacitance: 40 pF
Contact Form: SPST-NO
Current Rating: 0.36 A
Current, Leakage: 1 μA
Function: General Purpose
Mounting Type: Surface Mount
Number of Pins: 6
Package Type: SMT-6
Relay Type: Solid State
Standards: UL
Termination: SMD
Voltage Rating: 400 V
Voltage, Control: 1.25 VDC

Overview

The PVT412A Series Photovoltaic Relay is a single pole, normally open solid state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier's proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These SSRs are specifically designed for industrial control and peripheral telecom applications. Series PVT412A Relays are packaged in a 6-lead molded DIP package with either thru-hole or surface mount (“gull-wing”) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.
Features:
  • HEXFET Power MOSFET Output
  • Bounce-Free Operation
  • 4000 VRMS I/O Isolation
  • Very Low On-Resistance (RDD-ON)
  • Linear AC/DC Operation
  • Solid State Reliability
  • UL Recognized
  • ESD Tolerance: - 4000 V Human Body Model - 500 V Machine Model
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.