Location: 
All Products

International Rectifier PVT322ASPBF

International Rectifier - PVT322ASPBF - Relay; Solid State; DPST-NO; Ctrl-V 1.25DC; 0.17A; 250V; PCB Mnt; SMD; 8Pin; PVT322A View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Relay; Solid State; DPST-NO; Ctrl-V 1.25DC; 0.17A; 250V; PCB Mnt; SMD; 8Pin; PVT322A
Mfr. Part#:
PVT322ASPBF

Allied Stock#: 70017564

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2136.
Pricing (USD) & Availability
Standard Pricing
$9.59 (Each)
1$9.590
10$7.010
25$6.200
100$5.810
250$5.550
500$5.340
1000$5.090
Availability

2136 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PV Series
Capacitance: 1 pF
Contact Form: DPST-NO
Current Rating: 0.17 A
Current, Leakage: 1 μA
Function: General Purpose
Mounting Type: PCB
Number of Pins: 8
Package Type: DIP-8
Relay Type: Solid State
Standards: UL
Termination: SMD
Voltage Rating: 250 V
Voltage, Control: 1.25 VDC

Overview

The PVT322A Series Photovoltaic Relay is a dual pole, normally open solid state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Series PVT322A Relays are packaged in an 8-pin, molded DIP package with either thru-hole or surface mount (gull-wing) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.
Features:
  • HEXFET Power MOSFET Output
  • Bounce-Free Operation
  • 4000 VRMS I/O Isolation
  • Linear AC/DC Operation
  • Solid State Reliability
  • UL Recognized
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.