Infineon PVT312PBF
Relay,Solid State,SPST-NO,Ctrl-V 1.25DC,0.32A,250V,PCB Mnt,Thru Hole,6Pin,PVT312
Mfr. Part #: PVT312PBF / RS Stock #: 70017282
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$7.15
50
$6.94
125
$6.79
250
$6.65
500
$6.51
1250
$6.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8641141
Capacitance
50 pF
Contact Form
SPST-NO
Control Voltage
1.25 VDC
Current Rating
0.32 A
Function
General Purpose
Leakage Current
1 μA
Mounting Type
PCB Mount
Number of Pins
6
Primary Type
Solid State Relays
Product Description
The photovoltaic relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. This SSR is specifically designed for telecom applications. PVT312 relays are packaged in a 6-pin, molded DIP package with either thru-hole or surface-mount ("gull-wing") terminals.
Product Header
HEXFET Power MOSFET Photovoltaic Relay
Relay Type
Solid State
Standards
UL
Termination
Through Hole
Voltage Rating
250 V
Overview
The PVT312 Photovoltaic Relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
This SSR is specifically designed for telecom applications. PVT312L employs an active current-limiting circuitry enabling it to withstand current surge transients.
PVT312 Relays are packaged in a 6-pin, molded
DIP package with either thru-hole or surface mount "gull-wing" terminals. It is available in standard plastic shipping tubes or on tape-and-reel. Please refer to the Part Identification information opposite.
HEXFET Power MOSFET output
Bounce-free operation
4,000 VRMS I/O isolation
Load current limiting
Linear AC/DC operation
Solid-State Reliability
UL recognized and BABT certified;
ESD Tolerance:
4000V Human Body Model
500V Machine Model
This SSR is specifically designed for telecom applications. PVT312L employs an active current-limiting circuitry enabling it to withstand current surge transients.
PVT312 Relays are packaged in a 6-pin, molded
DIP package with either thru-hole or surface mount "gull-wing" terminals. It is available in standard plastic shipping tubes or on tape-and-reel. Please refer to the Part Identification information opposite.
HEXFET Power MOSFET output
Bounce-free operation
4,000 VRMS I/O isolation
Load current limiting
Linear AC/DC operation
Solid-State Reliability
UL recognized and BABT certified;
ESD Tolerance:
4000V Human Body Model
500V Machine Model