Location: 
All Products

International Rectifier PVT312LS-TPBF

International Rectifier - PVT312LS-TPBF - Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.3A; 250V; PCB Mnt; SMD; 6Pin; PVT312 Series View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.3A; 250V; PCB Mnt; SMD; 6Pin; PVT312 Series
Mfr. Part#:
PVT312LS-TPBF

Allied Stock#: 70019171

 RoHS Compliant Part

 

Resources

View PVT312LS-TPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.43 (Each)
750$1.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750 |  Multiples Of: 750

Specifications

Brand/Series: PV Series
Capacitance: 50 pF
Contact Form: SPST-NO
Current Rating: 0.3 A
Current, Leakage: 1 μA
Function: General Purpose
Mounting Type: PCB
Number of Pins: 6
Package Type: DIP-6
Relay Type: Solid State
Standards: UL
Termination: SMD
Voltage Rating: 250 V
Voltage, Control: 1.25 VDC

Overview

The PVT312 Photovoltaic Relay is a single-pole, normally open solid state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier's proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. This SSR is specifically designed for telecom applications. PVT312L employs an active current-limiting circuitry enabling it to withstand current surge transients. PVT312 Relays are packaged in a 6-pin, molded DIP package with either thru-hole or surface mount (gull-wing) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.

Features:
  • HEXFET Power MOSFET Output
  • Bounce-Free Operation
  • 4000 VRMS I/O Isolation
  • Load Current Limiting
  • Linear AC/DC Operation
  • Solid State Reliability
  • UL Recognized and BABT Certified
  • ESD Tolerance: - 4000 V Human Body Model - 500 V Machine Model