Location: 
All Products

International Rectifier PVI5050NPBF

International Rectifier - PVI5050NPBF - Relay; SSR; High Current; Vol-Rtg 5-10V; PCB Mnt; Through Hole; 8 Pin; PVI Series View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Relay; SSR; High Current; Vol-Rtg 5-10V; PCB Mnt; Through Hole; 8 Pin; PVI Series
Mfr. Part#:
PVI5050NPBF

Allied Stock#: 70017909

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.49 (Each)
1$2.489(Save 60%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$6.15 (Each)
1$6.150
10$3.540
100$3.340
250$3.130
500$3.000
1000$2.880
2500$2.740
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PVI Series
Capacitance: 2 pF
Contact Form: SP-NO
Current Rating: 51 mA
Function: Isolator
Mounting Type: PCB
Number of Pins: 8
Package Type: DIP-8
Relay Type: Photovoltaic
Standards: UL
Termination: Through-hole
Voltage Rating: 10 V

Overview

The PVI Series Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. The PVI Series is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It can be used for directly driving gates of power MOSFETs. The dual-channel device allows its outputs to drive independent discrete power MOSFETs, or be connected in parallel or in series to provide higher current drive for power MOSFETs or higher voltage drive for IGBTs. The PVI Series Photovoltaic isolators employ fast turn-off circuitry. These PVI Series Photovoltaic Isolators are packaged in 8-pin, molded DIP packages and available with either thru-hole or surface-mount (“gull-wing”) leads, in plastic shipping tubes.

Features:
  • Isolated Voltage Source
  • Monolithic Construction
  • Up to 8μA Output
  • Single or Dual Output
  • Solid State Reliability

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.