Location: 
All Products

International Rectifier PVI5033RSPBF

International Rectifier - PVI5033RSPBF - 2 FORM A PHOTO VOLTAIC ISOLATOR IN A 8-PIN SMT PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 2 FORM A PHOTO VOLTAIC ISOLATOR IN A 8-PIN SMT PACKAGE
Mfr. Part#:
PVI5033RSPBF

Allied Stock#: 70018663

 RoHS Compliant Part

 

Resources

View PVI5033RSPBF Datasheet Datasheet

View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 59.
Pricing (USD) & Availability
Standard Pricing
$11.23 (Each)
1$11.230
10$8.210
25$7.260
100$6.800
250$6.510
500$6.260
1000$5.960
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PVI Series
Capacitance: 5 pF
Contact Form: Dual
Current Rating: 25 mA
Function: Isolator
Mounting Type: Surface Mount
Number of Pins: 8
Package Type: DIP-8
Relay Type: Photovoltaic
Special Features: 8 Pin SMT
Standards: UL
Termination: SMD
Voltage Rating: 5 V

Overview

The PVI Series Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. The PVI Series is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It can be used for directly driving gates of power MOSFETs. The dual-channel device allows its outputs to drive independent discrete power MOSFETs, or be connected in parallel or in series to provide higher current drive for power MOSFETs or higher voltage drive for IGBTs. The PVI Series Photovoltaic isolators employ fast turn-off circuitry. These PVI Series Photovoltaic Isolators are packaged in 8-pin, molded DIP packages and available with either thru-hole or surface-mount (gull-wing) leads, in plastic shipping tubes.
Features:
  • Isolated Voltage Source
  • Monolithic Construction
  • Up to 8 μA Output
  • Single or Dual Output
  • Solid State Reliability