Location: 
All Products

International Rectifier PVI1050NS-TPBF

International Rectifier - PVI1050NS-TPBF - PVI1050NS-TPBF DC Input MOSFET Output Dual Optocoupler,  Surface Mount,  8-Pin DIP View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier PVI1050NS-TPBF DC Input MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin DIP
Mfr. Part#:
PVI1050NS-TPBF

Allied Stock#: 70019164

 RoHS Compliant Part

 

Resources

View PVI1050NS-TPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$4.34 (Each)
1$4.335(Save 52%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$9.01 (Each)
1$9.010
10$6.590
25$5.830
100$5.460
250$5.220
500$5.020
750$4.780
Availability

551 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PVI Series
Capacitance: 2 pF
Contact Form: Dual
Current Rating: 55 mA
Function: Isolator
Mounting Type: Surface Mount
Number of Pins: 8
Package Type: DIP-8
Relay Type: Photovoltaic
Termination: SMD
Voltage Rating: 5 to 10 V

Overview

The PVI Series Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. The PVI Series is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It can be used for directly driving gates of power MOSFETs. The dual-channel device allows its outputs to drive independent discrete power MOSFETs, or be connected in parallel or in series to provide higher current drive for power MOSFETs or higher voltage drive for IGBTs. The PVI Series Photovoltaic isolators employ fast turn-off circuitry. These PVI Series Photovoltaic Isolators are packaged in 8-pin, molded DIP packages and available with either thru-hole or surface-mount (gull-wing) leads, in plastic shipping tubes.
Features:
  • Isolated Voltage Source
  • Monolithic Construction
  • Up to 8 μA Output
  • Single or Dual Output
  • Solid State Reliability
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.