Location: 
All Products

International Rectifier PVD1352NPBF

International Rectifier - PVD1352NPBF - Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.55A; 100VDC; PCB Mnt; Thru Hole; 4Pin View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.55A; 100VDC; PCB Mnt; Thru Hole; 4Pin
Mfr. Part#:
PVD1352NPBF

Allied Stock#: 70017359

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 80.
Pricing (USD) & Availability
Standard Pricing
$6.43 (Each)
1$6.430
10$4.710
25$4.160
100$3.900
250$3.730
500$3.580
1000$3.410
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance: 20 pF
Contact Form: SPST-NO
Current Rating: 0.55 A
Function: General Purpose
Mounting Type: PCB
Number of Pins: 4
Package Type: DIP-8
Relay Type: Solid State
Standards: UL
Termination: Through Hole
Voltage Rating: 100 VDC
Voltage, Control: 1.25 VDC

Overview

The PVD13 Series DC Relay (PVD) is a single-pole, normally open, solid-state replacement for electromechanical relays used for general-purpose switching of analog signals. It utilizes International Rectifier's HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. The PVD13 Series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The PVD13 can switch analog signals from thermocouple level to 100 Volts peak DC. Signal frequencies into the RF range are easily controlled and switching rates up to 450 Hz are achievable. The extremely small thermally generated offset voltages allow increased measurement accuracies. These relays are packaged in 8-pin, molded DIP packages and available with either thru-hole or surface-mount (“gull-wing”) leads, in plastic shipping tubes.
Features:
  • Bounce-Free Operation
  • 1010 Off-State Resistance
  • 1000 V/ms dv/dt
  • 5 mA Input Sensitivity
  • 4000 VRMS I/O Isolation
  • Solid State Reliability
  • UL Recognized
  • ESD Tolerance: - 4000 V Human Body Model - 500 V Machine Model