Location: 
All Products

International Rectifier PVA1352NPBF

International Rectifier - PVA1352NPBF - Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.375A; 100VDC; PCB Mnt; Thru Hole; 4Pin
Image may be a representation.
See specs for product details.

International Rectifier Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.375A; 100VDC; PCB Mnt; Thru Hole; 4Pin
Mfr. Part#:
PVA1352NPBF

Allied Stock#: 70018640

 RoHS Compliant Part

 

Resources

View PVA1352NPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.79 (Each)
1$2.793(Save 58%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$6.60 (Each)
1$6.600
10$3.750
100$3.590
250$3.360
500$3.220
1000$3.090
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance: 11 pF
Contact Form: SPST-NO
Current Rating: 0.375 A
Function: General Purpose
Mounting Type: PCB
Number of Pins: 4
Package Type: DIP-8
Relay Type: Solid State
Standards: UL
Termination: Through Hole
Voltage Rating: 100 V
Voltage, Control: 1.25 VDC

Overview

PVA13 Series:
The PVA13 Series AC Relay (PVA) is a singlepole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analog signals. It utilizes International Rectifier’s HEXFET power MOSFETs as the output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator.The PVA13 Series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The PVA13 can switch analog signals from thermocouple level to 100 Volts peak AC or DC polarity. Signal frequencies into the RF range are easily controlled and switching rates up to 450Hz are achievable. The extremely small thermally generated offset voltages allow increased measurement accuracies. These relays are packaged in 8-pin, molded DIP packages and available with either thru-hole or surface-mount (“gull-wing") leads, in plastic shipping tubes.

Applications
  • Process Control
  • Data Acquisition
  • Test Equipment
  • Multiplexing and ScanningFeatures
  • Bounce-Free Operation
  • 1010 Off-State Resistance
  • 1,000 V/μsec dv/dt
  • 5 mA Input Sensitivity
  • 4,000 VRMS I/O Isolation
  • Solid-State Reliability
  • UL Recognized
  • ESD Tolerance:
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.