Location: 
All Products

International Rectifier IRS26310DJTRPBF

International Rectifier - IRS26310DJTRPBF - Driver;  Bridge;  600V;  0.500A;  PLCC
Image may be a representation.
See specs for product details.

International Rectifier Driver; Bridge; 600V; 0.500A; PLCC
Mfr. Part#:
IRS26310DJTRPBF

Allied Stock#: 70019153

 RoHS Compliant Part

 

Resources

View IRS26310DJTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.75 (Each)
500$3.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Configuration: Non-Inverting
Current, Input Bias: 0 (Low), 150 (High) μA
Current, Peak: 200 (High), 350 (Low) mA
Dimensions: 16.66 x 16.66 x 4.57 mm
Driver Type: High & Low Side
Fall Time: Maximum of 75 ns
Height: 4.57 mm
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 16.66 mm
Mounting Type: Surface Mount
Number of Drivers: 6
Number of Outputs: 6
Number of Pins: 44
Operating Voltage Range: 12 to 20 V
Package Type: PLCC
Resistance, On-State: 100 Ω
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 750 (Turn-Off), 750 (Turn-On)
Time, Rise: Maximum of 190 ns
Width: 0.656" (16.66mm)