Location: 
All Products

International Rectifier IRS2453DSTRPBF

International Rectifier - IRS2453DSTRPBF - SELF-OSCILLATING FULL-BRIDGE 600V DRIVER IN A 14-LEAD SOIC NARROW BODDY PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier SELF-OSCILLATING FULL-BRIDGE 600V DRIVER IN A 14-LEAD SOIC NARROW BODDY PACKAGE
Mfr. Part#:
IRS2453DSTRPBF

Allied Stock#: 70019146

 RoHS Compliant Part

 

Resources

View IRS2453DSTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.260
10$1.200
100$1.060
500$1.000
1000$0.950
2500$0.920
5000$0.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Bridge Type: Full Bridge
Configuration: Self Oscillating
Current, Peak: 180 (Source), 260 (Sink) mA
Dimensions: 8.74 x 3.99 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 100 ns
Height: 1.5 mm
Input Logic Compatibility: CMOS
Length: 8.74 mm
Mounting Type: Surface Mount
Number of Drivers: 4
Number of Outputs: 4
Number of Pins: 14
Operating Voltage Range: 10 to 16.6 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +125 °C
Time Delay: 250 (Shutdown)
Time, Rise: Maximum of 200 ns
Width: 0.157" (3.99mm)