Location: 
All Products

International Rectifier IRS2308STRPBF

International Rectifier - IRS2308STRPBF - HIGH VOLTAGE AND HIGH SPEED POWER MOSFET AND IGBT HALF BRIDGE DRIVER, 8-LEAD SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HIGH VOLTAGE AND HIGH SPEED POWER MOSFET AND IGBT HALF BRIDGE DRIVER, 8-LEAD SOIC
Mfr. Part#:
IRS2308STRPBF

Allied Stock#: 70019130

 RoHS Compliant Part

 

Resources

View IRS2308STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.18 (Each)
1$3.180
10$1.690
100$1.490
500$1.400
1000$1.340
2500$1.290
5000$1.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Bridge Type: Half Bridge
Current, Input Bias: 2 (Low), 20 (High) μA
Current, Peak: 290 (High), 600 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 80 ns
Height: 1.5 mm
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 5 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 280 (Turn-Off), 300 (Turn-On)
Time, Rise: Maximum of 220 ns
Width: 0.157" (4mm)