Location: 
All Products

International Rectifier IRS2184SPBF

International Rectifier - IRS2184SPBF - HALF BRIDGE DRIVER,  SOFTTURN-ON,  SINGLEINPUT PLUS INVERTING SHUT-DOWN,  400NS DE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, SOFTTURN-ON, SINGLEINPUT PLUS INVERTING SHUT-DOWN, 400NS DE
Mfr. Part#:
IRS2184SPBF

Allied Stock#: 70017353

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.651 (Each)
1$0.651(Save 61%)
5000$0.650(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.67 (Each)
1$1.670
10$0.890
100$0.790
500$0.740
1000$0.710
2500$0.680
5000$0.650
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Inverting
Current, Input Bias: 5 (Low), 60 (High) μA
Current, Peak: 1.9 (High), 2.3 (Low) A
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 35 ns
Height: 1.5 mm
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 5 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 400 (Turn-Off), 900 (Turn-On)
Time, Rise: Maximum of 60 ns
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.