Location: 
All Products

International Rectifier IRS21844STRPBF

International Rectifier - IRS21844STRPBF - HALF BRIDGE DRIVER,  14-LEAD SOIC PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, 14-LEAD SOIC PACKAGE
Mfr. Part#:
IRS21844STRPBF

Allied Stock#: 70019120

 RoHS Compliant Part

 

Resources

View IRS21844STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.91 (Each)
1$2.910
10$1.550
100$1.370
500$1.280
1000$1.220
2500$1.180
5000$1.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Bridge Type: Half Bridge
Configuration: Inverting
Current, Input Bias: 5 (Low), 60 (High) μA
Current, Peak: 1.9 (High), 2.3 (Low) A
Dimensions: 8.74 x 3.99 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 35 ns
Height: 1.5 mm
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 8.74 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 14
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 400 (Turn-Off), 900 (Turn-On)
Time, Rise: Maximum of 60 ns
Width: 0.157" (3.99mm)