Location: 
All Products

International Rectifier IRS21814SPBF

International Rectifier - IRS21814SPBF - HIGH AND LOW SIDE DRIVER,  SOFTTURN-ON,  NONINVERTING INPUTS,  SEPARATE HIGH AND LO
Image may be a representation.
See specs for product details.

International Rectifier HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, SEPARATE HIGH AND LO
Mfr. Part#:
IRS21814SPBF

Allied Stock#: 70017343

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.74 (Each)
1$1.744(Save 55%)
2500$1.730(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.87 (Each)
1$3.870
10$2.230
100$2.110
250$1.970
500$1.890
1000$1.820
2500$1.730
Availability

199 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Non-Inverting
Current, Input Bias: 5 (Low), 60 (High) μA
Current, Peak: 1.9 (High), 2.3 (Low) A
Dimensions: 8.74 x 3.99 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 35 ns
Height: 1.5 mm
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 8.74 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 14
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 270 (Turn-On), 330 (Turn-Off)
Time, Rise: Maximum of 60 ns
Width: 0.157" (3.99mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +200 V
  • Gate Drive Supply Range from 10 to 20 V
    Matched Propagation Delay for Both Channels

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.