Location: 
All Products

International Rectifier IRS2166DSTRPBF

International Rectifier - IRS2166DSTRPBF - PFC AND BALLAST CONTROL IC IN A 16-LEADSOIC PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier PFC AND BALLAST CONTROL IC IN A 16-LEADSOIC PACKAGE
Mfr. Part#:
IRS2166DSTRPBF

Allied Stock#: 70019114

 RoHS Compliant Part

Resources

View IRS2166DSTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Bridge Type: Half Bridge
Configuration: PFC/Half Bridge
Current, Operating: Maximum of 20 mA
Current, Output: 500 mA
Current, Supply: 20 mA
Driver Type: High & Low Side
Fall Time: 100 ns
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Pins: 16
Operating Voltage Range: 11.5 to 16.6 V
Package Type: SOIC
Power Dissipation: 1.4 W
Primary Type: Controllers
Supply Voltage: 12.5-15.6 V
Temperature, Operating: -25 to 125 °C
Thermal Resistance, Junction to Ambient: 82 °C/W
Time, Fall: 50 ns
Time, Rise: 220 ns
Type: Ballast
Voltage, Operating: 11.5-16.6 V