Location: 
All Products

International Rectifier IRS2153DSTRPBF

International Rectifier - IRS2153DSTRPBF - SELF-OSCILLATING HALF BRIDGE DRIVER,  1.1US DEADTIME IN A SO-8 PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier SELF-OSCILLATING HALF BRIDGE DRIVER, 1.1US DEADTIME IN A SO-8 PACKAGE
Mfr. Part#:
IRS2153DSTRPBF

Allied Stock#: 70019112

 RoHS Compliant Part

 

Resources

View IRS2153DSTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
1$1.800
10$0.910
100$0.770
500$0.720
1000$0.680
2500$0.620
10000$0.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Bridge Type: Half Bridge
Configuration: Self Oscillating
Current, Peak: 180 (Source), 260 (Sink) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 80 ns
Height: 1.5 mm
Input Logic Compatibility: CMOS
Length: 5 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10.1 to 16.8 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 350 (Shutdown)
Time, Rise: Maximum of 220 ns
Width: 0.157" (4mm)