Location: 
All Products

International Rectifier IRS2153DPBF

International Rectifier - IRS2153DPBF - SELF-OSCILLATING HALF BRIDGE DRIVER,  1.1US DEADTIME IN A 8-PIN DIP PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier SELF-OSCILLATING HALF BRIDGE DRIVER, 1.1US DEADTIME IN A 8-PIN DIP PACKAGE
Mfr. Part#:
IRS2153DPBF

Allied Stock#: 70017317

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.595 (Each)
1$0.595(Save 67%)
10000$0.590(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.79 (Each)
1$1.790
10$0.900
100$0.760
500$0.720
1000$0.680
2500$0.620
10000$0.590
Availability

836 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Self Oscillating
Current, Peak: 180 (Source), 260 (Sink) mA
Dimensions: 10.92 x 7.11 x 4.94 mm
Driver Type: High & Low Side
Fall Time: Maximum of 80 ns
Height: 0.194" (4.94mm)
Input Logic Compatibility: CMOS
Length: 0.429" (10.92mm)
Mounting Type: Through Hole
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10.1 to 16.8 V
Package Type: PDIP
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 350 (Shutdown)
Time, Rise: Maximum of 220 ns
Width: 0.28" (7.11mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.