Location: 
All Products

International Rectifier IRS2118PBF

International Rectifier - IRS2118PBF - SINGLE HIGH SIDE DRIVER,  INVERTING INPUT IN A 8-PIN DIP PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier SINGLE HIGH SIDE DRIVER, INVERTING INPUT IN A 8-PIN DIP PACKAGE
Mfr. Part#:
IRS2118PBF

Allied Stock#: 70018597

 RoHS Compliant Part

 

Resources

View IRS2118PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.06 (Each)
1$3.060
10$1.630
100$1.440
500$1.350
1000$1.290
2500$1.240
5000$1.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300 |  Multiples Of: 50

Specifications

Bridge Type: Half Bridge
Configuration: Non-Inverting
Current, Input Bias: 40 (High), 5 (Low) μA
Current, Peak: 290 (High), 600 (Low) mA
Dimensions: 10.92 x 7.11 x 4.94 mm
Driver Type: High Side
Fall Time: Maximum of 65 ns
Height: 4.94 mm
Input Logic Compatibility: CMOS
Length: 10.92 mm
Mounting Type: Through Hole
Number of Drivers: 1
Number of Outputs: 1
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: PDIP
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 180 (Turn-Off), 200 (Turn-On)
Time, Rise: Maximum of 130 ns
Width: 0.28" (7.11mm)