Location: 
All Products

International Rectifier IRS2113STRPBF

International Rectifier - IRS2113STRPBF - HIGH AND LOW SIDE DRIVER,  16-PIN DIP PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier HIGH AND LOW SIDE DRIVER, 16-PIN DIP PACKAGE
Mfr. Part#:
IRS2113STRPBF

Allied Stock#: 70019101

 RoHS Compliant Part

 

Resources

View IRS2113STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.42 (Each)
1$3.420
10$1.820
100$1.610
500$1.510
1000$1.440
2000$1.380
5000$1.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Configuration: Non-Inverting
Current, Input Bias: 40 (High), 5 (Low) μA
Current, Peak: 2.5 (High), 2.5 (Low) A
Dimensions: 10.50 x 7.60 x 2.35 mm
Driver Type: High & Low Side
Fall Time: Maximum of 25 ns
Height: 2.35 mm
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 10.5 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 16
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 150 (Turn-Off), 160 (Turn-On)
Time, Rise: Maximum of 35 ns
Width: 0.299" (7.6mm)