Location: 
All Products

International Rectifier IRS2111PBF

International Rectifier - IRS2111PBF - HALF BRIDGE DRIVER,  FIXED 650NS DEADTIME IN A 8-LEAD PDIP PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, FIXED 650NS DEADTIME IN A 8-LEAD PDIP PACKAGE
Mfr. Part#:
IRS2111PBF

Allied Stock#: 70017338

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2.
Pricing (USD) & Availability
Standard Pricing
$1.91 (Each)
1$1.910
10$1.020
100$0.890
500$0.840
1000$0.810
2500$0.770
5000$0.740
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Non-Inverting
Current, Input Bias: 5 (Low), 50 (High) μA
Current, Peak: 290 (High), 600 (Low) mA
Dimensions: 10.92 x 7.11 x 4.94 mm
Driver Type: High & Low Side
Fall Time: Maximum of 65 ns
Height: 0.194" (4.94mm)
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS
Length: 0.429" (10.92mm)
Mounting Type: Through Hole
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: PDIP
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 180 (Turn-Off), 950 (Turn-On)
Time, Rise: Maximum of 130 ns
Width: 0.28" (7.11mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input