Location: 
All Products

International Rectifier IRS2106STRPBF

International Rectifier - IRS2106STRPBF - HIGH AND LOW SIDE DRIVER,  NONINVERTING INPUTS,  8-PIN SOIC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HIGH AND LOW SIDE DRIVER, NONINVERTING INPUTS, 8-PIN SOIC PACKAGE
Mfr. Part#:
IRS2106STRPBF

Allied Stock#: 70019092

 RoHS Compliant Part

 

Resources

View IRS2106STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.64 (Each)
1$2.640
10$1.400
100$1.240
500$1.160
1000$1.110
2500$1.070
5000$1.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Configuration: Non-Inverting
Current, Input Bias: 20 (High), 5 (Low) μA
Current, Peak: 290 (High), 600 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 80 ns
Height: 1.5 mm
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 5 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 280 (Turn-Off), 300 (Turn-On)
Time, Rise: Maximum of 220 ns
Width: 0.157" (4mm)