Location: 
All Products

International Rectifier IRS2101PBF

International Rectifier - IRS2101PBF - HIGH AND LOW SIDE DRIVER IN A 8-PIN DIPPACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HIGH AND LOW SIDE DRIVER IN A 8-PIN DIPPACKAGE
Mfr. Part#:
IRS2101PBF

Allied Stock#: 70017321

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.850 (Each)
1$0.850(Save 61%)
5000$0.840(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.19 (Each)
1$2.190
10$1.160
100$1.030
500$0.960
1000$0.920
2500$0.890
5000$0.840
Availability

126 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Input Bias: 10 (High), 5 (Low) μA
Current, Peak: 290 (High), 600 (Low) mA
Dimensions: 10.92 x 7.11 x 4.94 mm
Driver Type: High & Low Side
Fall Time: Maximum of 90 ns
Height: 0.194" (4.94mm)
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 0.429" (10.92mm)
Mounting Type: Through Hole
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: PDIP
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 220 (Turn-Off), 220 (Turn-On)
Time, Rise: Maximum of 170 ns
Width: 0.28" (7.11mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +200 V
  • Gate Drive Supply Range from 10 to 20 V
    Matched Propagation Delay for Both Channels

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.