Location: 
All Products

International Rectifier IRS20957STRPBF

International Rectifier - IRS20957STRPBF - IC AUDIO DRIVER CLASS D 16-SOIC
Image may be a representation.
See specs for product details.

International Rectifier IC AUDIO DRIVER CLASS D 16-SOIC
Mfr. Part#:
IRS20957STRPBF

Allied Stock#: 70019907

 RoHS Compliant Part

 

Resources

View IRS20957STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.46 (Each)
1$1.457(Save 60%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.60 (Each)
1$3.600
10$2.070
100$1.960
250$1.830
500$1.750
1000$1.680
2500$1.600
Availability

2290 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 40 (High) μA
Current, Peak: 1 (Source), 1.2 (Sink) A
Dimensions: 9.98 x 3.99 x 1.5 mm
Driver Type: High & Low Side
Fall Time: 10 ns
Height: 0.059" (1.5mm)
Length: 0.392" (9.98mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 16
Operating Voltage Range: 10 to 15 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 80 (Turn-Off), 95 (Turn-On)
Time, Rise: 15 ns
Width: 0.157" (3.99mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.