Location: 
All Products

International Rectifier IRS20955STRPBF

International Rectifier - IRS20955STRPBF - PROTECTED DIGITAL AUDIO DRIVER WITH FLOATING PWM INPUT IN A 16-LEAD SOIC NARROW
Image may be a representation.
See specs for product details.

International Rectifier PROTECTED DIGITAL AUDIO DRIVER WITH FLOATING PWM INPUT IN A 16-LEAD SOIC NARROW
Mfr. Part#:
IRS20955STRPBF

Allied Stock#: 70019086

 RoHS Compliant Part

 

Resources

View IRS20955STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.72 (Each)
2500$2.720
5000$2.620
7500$2.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Bridge Type: Half Bridge
Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 40 (High) μA
Current, Peak: 1 (Source), 1.2 (Sink) A
Dimensions: 9.98 x 3.99 x 1.5 mm
Driver Type: High & Low Side
Fall Time: 10 ns
Height: 1.5 mm
Length: 9.98 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 16
Operating Voltage Range: 10 to 18 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 105 (Turn-On), 90 (Turn-Off)
Time, Rise: 15 ns
Width: 0.157" (3.99mm)