Location: 
All Products

International Rectifier IRS2004SPBF

International Rectifier - IRS2004SPBF - HALF BRIDGE DRIVER,  HIGH SPEED POWER MOSFET View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, HIGH SPEED POWER MOSFET
Mfr. Part#:
IRS2004SPBF

Allied Stock#: 70017395

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.522 (Each)
1$0.522(Save 67%)
10000$0.520(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.58 (Each)
1$1.580
10$0.790
100$0.670
500$0.630
1000$0.590
2500$0.540
10000$0.520
Availability

655 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HVIC Series
Bridge Type: Half Bridge
Current, Input Bias: 10 (High), 5 (Low) μA
Current, Peak: 290 (High), 600 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 90 ns
Height: 0.059" (1.5mm)
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 220 (Turn-Off), 820 (Turn-On)
Time, Rise: Maximum of 170 ns
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.