Location: 
All Products

International Rectifier IRS2001STRPBF

International Rectifier - IRS2001STRPBF - HIGH AND LOW SIDE DRIVER IN A 8-LEAD SOIC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HIGH AND LOW SIDE DRIVER IN A 8-LEAD SOIC PACKAGE
Mfr. Part#:
IRS2001STRPBF

Allied Stock#: 70019079

 RoHS Compliant Part

 

Resources

View IRS2001STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.67 (Each)
1$1.670
10$0.850
100$0.710
500$0.670
1000$0.630
2500$0.580
10000$0.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Brand/Series: HVIC Series
Current, Input Bias: 10 (High), 5 (Low) μA
Current, Peak: 290 (High), 600 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 60 ns
Height: 1.5 mm
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 5 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 220 (Turn-Off), 220 (Turn-On)
Time, Rise: Maximum of 100 ns
Width: 0.157" (4mm)