Location: 
All Products

International Rectifier IRLZ34NPBF

International Rectifier - IRLZ34NPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 0.035Ohm; ID 30A; TO-220AB; PD 68W; VGS +/-16V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.035Ohm; ID 30A; TO-220AB; PD 68W; VGS +/-16V
Mfr. Part#:
IRLZ34NPBF

Allied Stock#: 70017120

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.565 (Each)
1$0.565(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.89 (Each)
1$1.886
10$0.949
100$0.805
500$0.757
1000$0.709
2500$0.661
10000$0.625
Availability

1247 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 880 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 30 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Gate Charge, Total: 25 nC
Height: 0.6" (15.24mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 68 W
Resistance, Drain to Source On: 0.06 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 21 ns
Time, Turn-On Delay: 8.9 ns
Transconductance, Forward: 11 sec
Typical Gate Charge @ Vgs: Maximum of 25 nC @ 5 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ± 16 V
Width: 0.185" (4.69mm)

Overview

N-Channel Power MOSFET 30A to 39A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.