Location: 
All Products

International Rectifier IRLS4030TRLPBF

International Rectifier - IRLS4030TRLPBF - MOSFET,  100V,  180A,  4.3 mOhm,  87 nC Qg, D2-PAK
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 100V, 180A, 4.3 mOhm, 87 nC Qg, D2-PAK
Mfr. Part#:
IRLS4030TRLPBF

Allied Stock#: 70019182

 RoHS Compliant Part

 

Resources

View IRLS4030TRLPBF Datasheet Datasheet

View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 24.
Pricing (USD) & Availability
Standard Pricing
$4.85 (Each)
1$4.850
10$2.790
100$2.640
250$2.470
500$2.370
800$2.270
2400$2.160
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 11360 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 180 A
Dimensions: 10.67 x 9.65 x 4.576 mm
Height: 0.18" (4.576mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 370 W
Resistance, Drain to Source On: 4.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 110 ns
Time, Turn-On Delay: 74 ns
Transconductance, Forward: 320 S
Typical Gate Charge @ Vgs: 87 nC @ 4.5 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.38" (9.65mm)