Location: 
All Products

International Rectifier IRLR8103VTRPBF

International Rectifier - IRLR8103VTRPBF - MOSFET,  30V,  89A,  9 MOHM,  27 NC QG,  LOGIC LEVEL,  D-PAK
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 30V, 89A, 9 MOHM, 27 NC QG, LOGIC LEVEL, D-PAK
Mfr. Part#:
IRLR8103VTRPBF

Allied Stock#: 70019072

 RoHS Compliant Part

 

Resources

View IRLR8103VTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
1$1.600
10$0.810
100$0.680
500$0.640
1000$0.600
2000$0.550
10000$0.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000 |  Multiples Of: 2000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2672 pF @ 16 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 91 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Height: 2.39 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 115 W
Resistance, Drain to Source On: 10.5
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 24 ns
Time, Turn-On Delay: 10 ns
Typical Gate Charge @ Vgs: 27 nC @ 5 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)