Location: 
All Products

International Rectifier IRLR7843PBF

International Rectifier - IRLR7843PBF - MOSFET,  Power; N-Ch; VDSS 30V; RDS(ON) 2.6Milliohms; ID 161A; D-Pak (TO-252AA); VF 1V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 2.6Milliohms; ID 161A; D-Pak (TO-252AA); VF 1V
Mfr. Part#:
IRLR7843PBF

Allied Stock#: 70017472

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.526 (Each)
1$0.526(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.76 (Each)
1$1.760
10$0.890
100$0.750
500$0.710
1000$0.660
2500$0.610
10000$0.580
Availability

983 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 4380 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 161 A
Dimensions: 6.73 x 6.22 x 2.26 mm
Gate Charge, Total: 34 nC
Height: 2.26 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 140 W
Resistance, Drain to Source On: 4
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 34 ns
Time, Turn-On Delay: 25 ns
Transconductance, Forward: 37 S
Typical Gate Charge @ Vgs: 34 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.