Location: 
All Products

International Rectifier IRLR7807ZPBF

International Rectifier - IRLR7807ZPBF - MOSFET,  N Ch.,  30V,  43A,  13.8 MOHM,  7 NC QG,  D-PAK,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 30V, 43A, 13.8 MOHM, 7 NC QG, D-PAK, Pb-Free
Mfr. Part#:
IRLR7807ZPBF

Allied Stock#: 70018004

 RoHS Compliant Part

 

Resources

View IRLR7807ZPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.267 (Each)
1$0.267(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.12 (Each)
1$1.120
10$0.500
100$0.380
1000$0.360
2500$0.320
10000$0.310
25000$0.300
Availability

3170 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 780 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 43 A
Dimensions: 6.73 x 6.22 x 2.26 mm
Height: 0.089" (2.26mm)
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 40 W
Resistance, Drain to Source On: 18.2
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 9.8 ns
Time, Turn-On Delay: 7.1 ns
Transconductance, Forward: 51 S
Typical Gate Charge @ Vgs: 7 nC @ 4.5 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

N-Channel Power MOSFET 40A to 49A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.