Location: 
All Products

International Rectifier IRLR3705ZTRPBF

International Rectifier - IRLR3705ZTRPBF - IRLR3705ZTRPBF N-channel MOSFET Transistor,  89 A,  55 V,  3-Pin DPAK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRLR3705ZTRPBF N-channel MOSFET Transistor, 89 A, 55 V, 3-Pin DPAK
Mfr. Part#:
IRLR3705ZTRPBF

Allied Stock#: 70019064

 RoHS Compliant Part

 

Resources

View IRLR3705ZTRPBF Datasheet Datasheet

View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 3987.
Pricing (USD) & Availability
Standard Pricing
$1.86 (Each)
1$1.860
10$0.990
100$0.880
500$0.820
1000$0.790
2000$0.760
4000$0.720
Availability

3987 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2900 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 89 A
Dimensions: 6.73 x 6.22 x 2.26 mm
Height: 2.26 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 130 W
Resistance, Drain to Source On: 12
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 33 ns
Time, Turn-On Delay: 17 ns
Transconductance, Forward: 89 S
Typical Gate Charge @ Vgs: 44 nC @ 5 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.245" (6.22mm)