Infineon IRLR3110ZTRRPBF
MOSFET, 100V, 63A, 14 MOHM, 34 NC QG, LOGIC LEVEL, D-PAK
Mfr. Part #: IRLR3110ZTRRPBF / RS Stock #: 70019061
Price
Qty.
Standard Price
6000
$1.86
12000
$1.823
30000
$1.767
60000
$1.693
150000
$1.581
300000
$1.451
600000
$1.302
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Dual Drain
Drain Current
63 A
Drain to Source On Resistance
14 mΩ
Drain to Source Voltage
100 V
Forward Transconductance
52 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
±16 V
Input Capacitance
3980 pF @ 25 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
DPAK
Power Dissipation
140 W
Series
HEXFET Series
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
33 ns
Turn On Delay Time
24 ns
Typical Gate Charge @ Vgs
34 nC @ 4.5 V