Location: 
All Products

International Rectifier IRLR3110ZPBF

International Rectifier - IRLR3110ZPBF - MOSFET,  N Ch.,  Automotive,  100V,  63A,  14 MOHM,  34 NC QG,  D-PAK,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., Automotive, 100V, 63A, 14 MOHM, 34 NC QG, D-PAK, Pb-Free
Mfr. Part#:
IRLR3110ZPBF

Allied Stock#: 70017963

 RoHS Compliant Part

 

Resources

View IRLR3110ZPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.653 (Each)
1$0.653(Save 65%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.86 (Each)
1$1.860
10$0.990
100$0.880
500$0.820
1000$0.790
2500$0.760
5000$0.720
Availability

1990 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3980 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 63 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Height: 2.39 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 140 W
Resistance, Drain to Source On: 16
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 33 ns
Time, Turn-On Delay: 24 ns
Transconductance, Forward: 52 S
Typical Gate Charge @ Vgs: 34 nC @ 4.5 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.245" (6.22mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.