Location: 
All Products

International Rectifier IRLR024NTRPBF

International Rectifier - IRLR024NTRPBF - MOSFET,  Power;  N-Ch;  VDSS 55V;  RDS(ON) 0.065Ohm;  ID 17A;  D-Pak (TO-252AA);  PD 45W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.065Ohm; ID 17A; D-Pak (TO-252AA); PD 45W
Mfr. Part#:
IRLR024NTRPBF

Allied Stock#: 70017456

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.254 (Each)
1$0.254(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.07 (Each)
1$1.070
10$0.470
100$0.360
1000$0.340
2000$0.310
10000$0.290
24000$0.280
Availability

2000 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 480 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 17 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 15 nC
Height: 0.094" (2.39mm)
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 45 W
Resistance, Drain to Source On: 0.11 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 20 ns
Time, Turn-On Delay: 7.1 ns
Transconductance, Forward: 8.3 S
Typical Gate Charge @ Vgs: Maximum of 15 nC @ 5 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.245" (6.22mm)

Overview

HEXFET® N-Channel Power MOSFET up to 50A, Infineon
HEXFET® Power MOSFETs present a variety of rugged single N-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.