Location: 
All Products

International Rectifier IRLML6402TRPBF

International Rectifier - IRLML6402TRPBF - MOSFET,  Power; P-Ch; VDSS -20V; RDS(ON) 0.065Ohm; ID -3.7A; Micro3; PD 1.3W; VGS +/-12V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -20V; RDS(ON) 0.065Ohm; ID -3.7A; Micro3; PD 1.3W; VGS +/-12V
Mfr. Part#:
IRLML6402TRPBF

Allied Stock#: 70017407

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.102 (Each)
1$0.102(Save 56%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.233 (Each)
1$0.233
10$0.171
100$0.160
1000$0.129
Availability

4475 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 633 pF @ -10 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Single
Current, Drain: -2.2 A
Dimensions: 3.04 x 1.40 x 1.02 mm
Gate Charge, Total: 8 nC
Height: 1.02 mm
Length: 3.04 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: Micro3
Polarization: P-Channel
Power Dissipation: 1.3 W
Resistance, Drain to Source On: 0.135 Ω
Resistance, Thermal, Junction to Case: 100 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 588 ns
Time, Turn-On Delay: 350 ns
Transconductance, Forward: 6 S
Typical Gate Charge @ Vgs: 8 nC @ -5 V
Voltage, Breakdown, Drain to Source: -20 V
Voltage, Drain to Source: -20 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ± 12 V
Width: 0.055" (1.4mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.