All Products

International Rectifier IRLML5103TRPBF

International Rectifier - IRLML5103TRPBF - MOSFET,  Power; P-Ch; VDSS -30V; RDS(ON) 0.6Ohm; ID -0.76A; Micro3; PD 540mW; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -30V; RDS(ON) 0.6Ohm; ID -0.76A; Micro3; PD 540mW; VGS +/-20V
Mfr. Part#:

Allied Stock#: 70017106

 RoHS Compliant Part

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.086 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000 |  Multiples Of: 3000


Brand/Series: HEXFET Series
Capacitance, Input: 75 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Single
Current, Drain: -0.61 A
Dimensions: 3.04 x 1.40 x 1.02 mm
Gate Charge, Total: 3.4 nC
Height: 1.02 mm
Length: 3.04 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: SOT-23
Polarization: P-Channel
Power Dissipation: 540 W
Resistance, Drain to Source On: 0.6 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 23 ns
Time, Turn-On Delay: 10 ns
Transconductance, Forward: 0.44 S
Typical Gate Charge @ Vgs: 3.4 nC @ -10 V
Voltage, Breakdown, Drain to Source: -30 V
Voltage, Diode Forward: -1.2 V
Voltage, Drain to Source: -30 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.055" (1.4mm)