Location: 
All Products

International Rectifier IRLML2803TRPBF

International Rectifier - IRLML2803TRPBF - MOSFET,  Power; N-Ch; VDSS 30V; RDS(ON) 0.25Ohm; ID 1.2A; Micro3; PD 540mW; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 0.25Ohm; ID 1.2A; Micro3; PD 540mW; VGS +/-20V
Mfr. Part#:
IRLML2803TRPBF

Allied Stock#: 70017105

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2680.
Pricing (USD) & Availability
Standard Pricing
$0.189 (Each)
1$0.189
10$0.138
100$0.129
1000$0.104
Availability

2680 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 85 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 1.2 A
Dimensions: 3.04 x 1.40 x 1.02 mm
Gate Charge, Total: 3.3 nC
Height: 0.04" (1.02mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: SOT-23
Polarization: N-Channel
Power Dissipation: 540 W
Resistance, Drain to Source On: 0.4 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 9 ns
Time, Turn-On Delay: 3.9 ns
Transconductance, Forward: 0.87 S
Typical Gate Charge @ Vgs: 3.3 nC @ 10 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.055" (1.4mm)