Location: 
All Products

International Rectifier IRLML2402TRPBF

International Rectifier - IRLML2402TRPBF - MOSFET,  Power; N-Ch; VDSS 20V; RDS(ON) 0.25Ohm; ID 1.2A; Micro3; PD 540mW; VGS +/-12V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 20V; RDS(ON) 0.25Ohm; ID 1.2A; Micro3; PD 540mW; VGS +/-12V
Mfr. Part#:
IRLML2402TRPBF

Allied Stock#: 70017104

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2661.
Pricing (USD) & Availability
Standard Pricing
$0.189 (Each)
1$0.189
10$0.138
100$0.129
1000$0.104
Availability

2661 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 110 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 1.2 A
Dimensions: 3.04 x 1.40 x 1.02 mm
Gate Charge, Total: 2.6 nC
Height: 0.04" (1.02mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: Micro8
Polarization: N-Channel
Power Dissipation: 540 W
Resistance, Drain to Source On: 0.35 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 9.7 ns
Time, Turn-On Delay: 2.5 ns
Transconductance, Forward: 1.3 S
Typical Gate Charge @ Vgs: 2.6 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 20 V
Voltage, Drain to Source: 20 V
Voltage, Forward, Diode: 1.2 V
Voltage, Gate to Source: ±12 V
Width: 0.055" (1.4mm)