All Products

International Rectifier IRLL2705PBF

International Rectifier - IRLL2705PBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 0.04Ohm; ID 3.8A; SOT-223; PD 1W; VGS +/-16V; -55 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.04Ohm; ID 3.8A; SOT-223; PD 1W; VGS +/-16V; -55
Mfr. Part#:

Allied Stock#: 70017102

 RoHS Compliant Part

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.250 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600 |  Multiples Of: 1


Brand/Series: HEXFET Series
Capacitance, Input: 870 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 5.2 A
Dimensions: 6.70 x 3.70 x 1.45 mm
Gate Charge, Total: 32 nC
Height: 1.45 mm
Length: 6.7 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: SOT-223
Polarization: N-Channel
Power Dissipation: 2.1 W
Resistance, Drain to Source On: 0.065 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 35 ns
Time, Turn-On Delay: 6.2 ns
Transconductance, Forward: 5.1 S
Typical Gate Charge @ Vgs: 32 nC @ 10 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Diode Forward: 1.3 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.146" (3.7mm)


N-Channel Power MOSFET up to 7A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.