Location: 
All Products

International Rectifier IRLL014NPBF

International Rectifier - IRLL014NPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 0.14Ohm; ID 2.8A; SOT-223; PD 2.1W; VGS +/-16V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.14Ohm; ID 2.8A; SOT-223; PD 2.1W; VGS +/-16V
Mfr. Part#:
IRLL014NPBF

Allied Stock#: 70017100

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.174 (Each)
1$0.174(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.730 (Each)
1$0.730
10$0.320
100$0.250
1000$0.230
2500$0.210
10000$0.200
25000$0.190
Availability

784 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 230 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 2.8 A
Dimensions: 6.70 x 3.70 x 1.45 mm
Gate Charge, Total: 9.5 nC
Height: 0.057" (1.45mm)
Length: 0.263" (6.7mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: SOT-223
Polarization: N-Channel
Power Dissipation: 2.1 W
Resistance, Drain to Source On: 0.28 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 14 ns
Time, Turn-On Delay: 5.1 ns
Transconductance, Forward: 2.3 S
Typical Gate Charge @ Vgs: 9.5 nC @ 10 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±16 V
Width: 0.146" (3.7mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.