Location: 
All Products

International Rectifier IRLB8743PBF

International Rectifier - IRLB8743PBF - IRLB8743PBF N-channel MOSFET Transistor,  150 A,  30 V,  3-Pin TO-220AB View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRLB8743PBF N-channel MOSFET Transistor, 150 A, 30 V, 3-Pin TO-220AB
Mfr. Part#:
IRLB8743PBF

Allied Stock#: 70019228

 RoHS Compliant Part

 

Resources

View IRLB8743PBF Datasheet Datasheet

View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 6.
Pricing (USD) & Availability
Standard Pricing
$1.38 (Each)
1$1.380
10$0.680
100$0.570
500$0.550
1000$0.500
2500$0.460
10000$0.440
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 5110 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 150 A
Dimensions: 10.67 x 4.83 x 16.51 mm
Height: 0.65" (16.51mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 140 W
Resistance, Drain to Source On: 4.2
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 25 ns
Time, Turn-On Delay: 23 ns
Transconductance, Forward: 190 S
Typical Gate Charge @ Vgs: 36 nC @ 4.5 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.83mm)

Overview

N-Channel Power MOSFET over 100A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.