Location: 
All Products

International Rectifier IRLB3034PBF

International Rectifier - IRLB3034PBF - IRLB3034PBF N-channel MOSFET Transistor,  343 A,  40 V,  3-Pin TO-220AB View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRLB3034PBF N-channel MOSFET Transistor, 343 A, 40 V, 3-Pin TO-220AB
Mfr. Part#:
IRLB3034PBF

Allied Stock#: 70019829

 RoHS Compliant Part

 

Resources

View IRLB3034PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.53 (Each)
1$1.535(Save 59%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.76 (Each)
1$3.760
10$2.120
100$2.030
250$1.890
500$1.800
1000$1.700
5000$1.680
Availability

699 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 10315 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 343 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Height: 0.6" (15.24mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 375 W
Resistance, Drain to Source On: 2
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 97 ns
Time, Turn-On Delay: 65 ns
Transconductance, Forward: 286 S
Typical Gate Charge @ Vgs: 54 nC @ 4.5 V
Voltage, Drain to Source: 40 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.185" (4.69mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.