Location: 
All Products

International Rectifier IRL540NSTRLPBF

International Rectifier - IRL540NSTRLPBF - MOSFET,  Power; N-Ch; VDSS 100V; RDS(ON) 0.044Ohm; ID 36A; D2Pak; PD 140W; VGS +/-16V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.044Ohm; ID 36A; D2Pak; PD 140W; VGS +/-16V
Mfr. Part#:
IRL540NSTRLPBF

Allied Stock#: 70017814

 RoHS Compliant Part

 

Resources

View IRL540NSTRLPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.911 (Each)
1$0.911(Save 61%)
4800$0.909(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.34 (Each)
1$2.335
10$1.242
100$1.093
500$1.035
800$0.989
2400$0.955
4800$0.909
Availability

419 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1800 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 36 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Gate Charge, Total: 74 nC
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: N-Channel
Power Dissipation: 140 W
Resistance, Drain to Source On: 0.063 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 39 ns
Time, Turn-On Delay: 11 ns
Transconductance, Forward: 14 S
Typical Gate Charge @ Vgs: Maximum of 74 nC @ 5 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.38" (9.65mm)

Overview

HEXFET® N-Channel Power MOSFET up to 50A, Infineon
HEXFET® Power MOSFETs present a variety of rugged single N-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.