Location: 
All Products

International Rectifier IRL520NPBF

International Rectifier - IRL520NPBF - MOSFET,  Power; N-Ch; VDSS 100V; RDS(ON) 0.18Ohm; ID 10A; TO-220AB; PD 48W; VGS +/-16V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.18Ohm; ID 10A; TO-220AB; PD 48W; VGS +/-16V
Mfr. Part#:
IRL520NPBF

Allied Stock#: 70017091

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.526 (Each)
1$0.526(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.58 (Each)
1$1.582
10$0.797
100$0.675
500$0.638
1000$0.601
2500$0.552
10000$0.527
Availability

1197 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 440 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 10 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Gate Charge, Total: 20 nC
Height: 0.6" (15.24mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 48 W
Resistance, Drain to Source On: 0.22 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 23 ns
Time, Turn-On Delay: 4 ns
Transconductance, Forward: 3.1 S
Typical Gate Charge @ Vgs: Maximum of 20 nC @ 5 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.185" (4.69mm)

Overview

N-Channel Power MOSFET 8A to 12A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.